


RTS010N3W3S03 | |
|---|---|
DigiKey Part Number | 889-RTS010N3W3S03-ND |
Manufacturer | |
Manufacturer Product Number | RTS010N3W3S03 |
Description | RECEPTACLE, SQUARE FLANGE, 6 (3+ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 10-3W3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (3) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,78700 € | 47,87 € |
| 25 | 4,48760 € | 112,19 € |
| 50 | 4,27300 € | 213,65 € |
| 100 | 4,06910 € | 406,91 € |
| 300 | 3,76560 € | 1.129,68 € |
| 500 | 3,63236 € | 1.816,18 € |
| 1.000 | 3,45915 € | 3.459,15 € |
| 2.500 | 3,24286 € | 8.107,15 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

