



RTHP0161PN-H1 | |
|---|---|
DigiKey Part Number | 889-1682-ND |
Manufacturer | |
Manufacturer Product Number | RTHP0161PN-H1 |
Description | CONN RCPT MALE 1P SOLDER EYELET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | RTHP0161PN-H1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | 16-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Eyelet(s) | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 180A | |
Voltage Rating | 630VAC | |
Operating Temperature | -40°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,81000 € | 29,81 € |
| 10 | 25,33500 € | 253,35 € |
| 25 | 23,74880 € | 593,72 € |
| 50 | 22,61620 € | 1.130,81 € |
| 100 | 21,53770 € | 2.153,77 € |
| 250 | 20,19080 € | 5.047,70 € |
| Unit Price without VAT: | 29,81000 € |
|---|---|
| Unit Price with VAT: | 35,47390 € |


