1 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s)
RTHP0141PN-H1
ecomate® Family Overview

RTHP0141PN-H1

DigiKey Part Number
RTHP0141PN-H1-ND
Manufacturer
Manufacturer Product Number
RTHP0141PN-H1
Description
CONN RCPT MALE 1P SOLDER EYELET
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
RTHP0141PN-H1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
14-1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Eyelet(s)
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
Current Rating (Amps)
120A
Voltage Rating
630VAC
Operating Temperature
-40°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,47000 €32,47 €
1027,59300 €275,93 €
2525,86520 €646,63 €
5024,63160 €1.231,58 €
10023,45710 €2.345,71 €
25021,99028 €5.497,57 €
Manufacturers Standard Package
Unit Price without VAT:32,47000 €
Unit Price with VAT:38,63930 €