RT0W71626PNH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT0W71626PNH
RT0W71626PNH
ecomate® Family Overview

RT0W71626PNH

DigiKey Part Number
RT0W71626PNH-ND
Manufacturer
Manufacturer Product Number
RT0W71626PNH
Description
CONN RCPT HSNG MALE 26POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,38000 €20,38 €
1017,32100 €173,21 €
2516,23600 €405,90 €
5015,46100 €773,05 €
10014,72350 €1.472,35 €
25013,80260 €3.450,65 €
50013,14466 €6.572,33 €
Manufacturers Standard Package
Unit Price without VAT:20,38000 €
Unit Price with VAT:24,25220 €