RT0W61210SNH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT0W61210SNH
RT0W61210SNH
ecomate® Family Overview

RT0W61210SNH

DigiKey Part Number
RT0W61210SNH-ND
Manufacturer
Manufacturer Product Number
RT0W61210SNH
Description
CONN PLG HSG FMALE 10POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
10
Shell Size - Insert
12-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,03000 €21,03 €
1017,87300 €178,73 €
2516,75440 €418,86 €
5015,95500 €797,75 €
10015,19400 €1.519,40 €
25014,24364 €3.560,91 €
50013,56470 €6.782,35 €
Manufacturers Standard Package
Unit Price without VAT:21,03000 €
Unit Price with VAT:25,02570 €