



RT07164PNH | |
|---|---|
DigiKey Part Number | RT0716-4PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT07164PNH |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 3.6mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 10 | 16,20800 € | 162,08 € |
| 25 | 15,19360 € | 379,84 € |
| 50 | 14,46840 € | 723,42 € |
| 100 | 13,77810 € | 1.377,81 € |
| 250 | 12,91632 € | 3.229,08 € |
| 500 | 12,30068 € | 6.150,34 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,69330 € |







