RT071412SNH-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT071412SNH-K
ecomate® Family Overview

RT071412SNH-K

DigiKey Part Number
889-1298-ND
Manufacturer
Manufacturer Product Number
RT071412SNH-K
Description
CONN RCPT FMALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Current Rating (Amps)
13A
Voltage Rating
250VAC/DC
Operating Temperature
-40°C ~ 105°C
Contact Finish Thickness - Mating
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,81000 €29,81 €
1025,33500 €253,35 €
2523,74880 €593,72 €
5022,61620 €1.130,81 €
10021,53770 €2.153,77 €
25020,19080 €5.047,70 €
Unit Price without VAT:29,81000 €
Unit Price with VAT:35,47390 €