RT061619PNHEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT061619PNHEC

DigiKey Part Number
889-RT061619PNHEC-ND
Manufacturer
Manufacturer Product Number
RT061619PNHEC
Description
PLUG, MALE WITH O-RING SEAL AND
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT061619PNHEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
19
Shell Size - Insert
16-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,76000 €25,76 €
1021,89900 €218,99 €
2520,52840 €513,21 €
5019,54900 €977,45 €
10018,61670 €1.861,67 €
25017,45244 €4.363,11 €
50016,74498 €8.372,49 €
Manufacturers Standard Package
Unit Price without VAT:25,76000 €
Unit Price with VAT:30,65440 €