


RT061619PNH-K | |
|---|---|
DigiKey Part Number | 889-1287-ND |
Manufacturer | |
Manufacturer Product Number | RT061619PNH-K |
Description | CONN PLUG MALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,45000 € | 47,45 € |
| 10 | 40,33600 € | 403,36 € |
| 25 | 37,81160 € | 945,29 € |
| 50 | 36,00820 € | 1.800,41 € |
| 100 | 34,29160 € | 3.429,16 € |
| 250 | 32,65864 € | 8.164,66 € |
| Unit Price without VAT: | 47,45000 € |
|---|---|
| Unit Price with VAT: | 56,46550 € |











