RT06142SNHEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT06142SNHEC

DigiKey Part Number
889-RT06142SNHEC-ND
Manufacturer
Manufacturer Product Number
RT06142SNHEC
Description
PLUG, FEMALE, WITH O-RING SEAL A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT06142SNHEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
14-2
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.5mm (2), 16 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10018,68240 €1.868,24 €
Unit Price without VAT:18,68240 €
Unit Price with VAT:22,23206 €