RT0610-2SNH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT0610-2SNH
RT0610-2SNH
ecomate® Family Overview

RT06102SNH

DigiKey Part Number
RT0610-2SNH-ND
Manufacturer
Manufacturer Product Number
RT06102SNH
Description
CONN PLUG HSG FMALE 4POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT06102SNH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
10-2
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (2), 20 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,80000 €21,80 €
1018,53100 €185,31 €
2517,37000 €434,25 €
5016,54140 €827,07 €
10015,75220 €1.575,22 €
25014,76716 €3.691,79 €
50014,06324 €7.031,62 €
Manufacturers Standard Package
Unit Price without VAT:21,80000 €
Unit Price with VAT:25,94200 €