RT00147SNH-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT00147SNH-K

DigiKey Part Number
889-RT00147SNH-K-ND
Manufacturer
Manufacturer Product Number
RT00147SNH-K
Description
RECEPTACLE KIT, SQUARE FLANGE, 7
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
14-7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
500VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace, Automation, Industrial, Telecom, Transportation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,00000 €20,00 €
1017,00400 €170,04 €
2515,93840 €398,46 €
5015,17800 €758,90 €
10014,45400 €1.445,40 €
25013,54988 €3.387,47 €
50012,90400 €6.452,00 €
Manufacturers Standard Package
Unit Price without VAT:20,00000 €
Unit Price with VAT:23,80000 €