



RT00142SNH | |
|---|---|
DigiKey Part Number | RT0014-2SNH-ND |
Manufacturer | |
Manufacturer Product Number | RT00142SNH |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00142SNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 14-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm (2), 16 (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 9,35800 € | 93,58 € |
| 25 | 8,77200 € | 219,30 € |
| 50 | 8,35320 € | 417,66 € |
| 100 | 7,95460 € | 795,46 € |
| 250 | 7,45692 € | 1.864,23 € |
| 500 | 7,10132 € | 3.550,66 € |
| 1.000 | 6,76281 € | 6.762,81 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |









