RT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT360
ecomate® Family Overview

RT00123SNH-K

DigiKey Part Number
889-1270-ND
Manufacturer
Manufacturer Product Number
RT00123SNH-K
Description
CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Current Rating (Amps)
13A
Voltage Rating
250VAC/DC
Operating Temperature
-40°C ~ 105°C
Contact Finish Thickness - Mating
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,92000 €13,92 €
1011,83200 €118,32 €
2511,09120 €277,28 €
5010,56160 €528,08 €
10010,05780 €1.005,78 €
2509,42860 €2.357,15 €
5008,97906 €4.489,53 €
1.0008,55111 €8.551,11 €
Unit Price without VAT:13,92000 €
Unit Price with VAT:16,56480 €