




RT00104PNH-K | |
|---|---|
DigiKey Part Number | 889-1267-ND |
Manufacturer | |
Manufacturer Product Number | RT00104PNH-K |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| 10 | 11,98300 € | 119,83 € |
| 25 | 11,23200 € | 280,80 € |
| 50 | 10,69580 € | 534,79 € |
| 100 | 10,18560 € | 1.018,56 € |
| 250 | 9,54840 € | 2.387,10 € |
| 500 | 9,09318 € | 4.546,59 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 16,77900 € |










