



PRM2400-G2-PLG | |
|---|---|
DigiKey Part Number | 889-PRM2400-G2-PLG-ND |
Manufacturer | |
Manufacturer Product Number | PRM2400-G2-PLG |
Description | 2 POSITION FEMALE QUICK CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Plug Connector Crimp Gold 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | PRM2400-G2-PLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 10-12 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,52800 € | 55,28 € |
| 25 | 5,18080 € | 129,52 € |
| 50 | 4,93340 € | 246,67 € |
| 200 | 4,47380 € | 894,76 € |
| 400 | 4,26035 € | 1.704,14 € |
| 600 | 4,14027 € | 2.484,16 € |
| 1.000 | 3,99385 € | 3.993,85 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |





