



PL000728 | |
|---|---|
DigiKey Part Number | 889-PL000728-ND |
Manufacturer | |
Manufacturer Product Number | PL000728 |
Description | CONN PLUG HSG 2POS 11.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | PL000728 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,74120 € | 18,53 € |
| 50 | 0,70560 € | 35,28 € |
| 200 | 0,63980 € | 127,96 € |
| 400 | 0,60920 € | 243,68 € |
| 600 | 0,59202 € | 355,21 € |
| 1.000 | 0,57105 € | 571,05 € |
| 2.600 | 0,53382 € | 1.387,93 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

