
P31662 | |
|---|---|
DigiKey Part Number | 889-3472-ND |
Manufacturer | |
Manufacturer Product Number | P31662 |
Description | DUST CAP FOR M23 SIGNAL CHECKMAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M23 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M23A Signal Plug | |
Shell Size - Insert | M23 | |
Material | Zinc Die Cast | |
Features | Dust Tight, External Threads, Waterproof, Wire Rope with Ring | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,38700 € | 63,87 € |
| 25 | 5,98720 € | 149,68 € |
| 50 | 5,70120 € | 285,06 € |
| 200 | 5,16990 € | 1.033,98 € |
| 400 | 4,92328 € | 1.969,31 € |
| 600 | 4,78455 € | 2.870,73 € |
| 1.000 | 4,61535 € | 4.615,35 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |



