
P31661-09 | |
|---|---|
DigiKey Part Number | 889-3467-ND |
Manufacturer | |
Manufacturer Product Number | P31661-09 |
Description | DUST CAP FOR M23 POWER 9 POSITIO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M23 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M23B Power Plug, 9pos | |
Shell Size - Insert | M23 | |
Material | Zinc Die Cast | |
Features | Dust Tight, External Threads, Waterproof, Wire Rope with Ring | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 6,50300 € | 65,03 € |
| 25 | 6,09560 € | 152,39 € |
| 50 | 5,80440 € | 290,22 € |
| 200 | 5,26365 € | 1.052,73 € |
| 400 | 5,01258 € | 2.005,03 € |
| 600 | 4,87133 € | 2.922,80 € |
| 1.000 | 4,69905 € | 4.699,05 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |




