



P31387-M13 | |
|---|---|
DigiKey Part Number | 889-2989-ND |
Manufacturer | |
Manufacturer Product Number | P31387-M13 |
Description | CIRC CBL 4POS RCPT TO PLUG 42.7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 42.7' (13.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M29 |
Packaging Box | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 42.7' (13.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyethylene (XLPE), Irradiated |
1st Connector Shell Size - Insert M29 | Color Black |
1st Connector Orientation Keyed | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,28000 € | 632,28 € |
| 10 | 549,49300 € | 5.494,93 € |
| Unit Price without VAT: | 632,28000 € |
|---|---|
| Unit Price with VAT: | 752,41320 € |

