
P30663-06 | |
|---|---|
DigiKey Part Number | 889-3468-ND |
Manufacturer | |
Manufacturer Product Number | P30663-06 |
Description | DUST CAP FOR M23 POWER 6 POSITIO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M23 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M23B Power Plug, 6pos | |
Shell Size - Insert | M23 | |
Material | Zinc Die Cast | |
Features | Dust Tight, External Threads, Waterproof, Wire Rope with Ring | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| 10 | 11,42200 € | 114,22 € |
| 25 | 10,70560 € | 267,64 € |
| 50 | 10,19500 € | 509,75 € |
| 200 | 9,24530 € | 1.849,06 € |
| 400 | 8,80448 € | 3.521,79 € |
| 600 | 8,55647 € | 5.133,88 € |
| 1.000 | 8,25400 € | 8.254,00 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 15,99360 € |




