miniBOSS M22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
miniBOSS M22 Series
Plug & Play Solutions
Amphenol Sine Systems - We've Got the YELLOW You Need!

P29310

DigiKey Part Number
889-2443-ND
Manufacturer
Manufacturer Product Number
P29310
Description
CONN T-ADPT 4P-4/4P F-F/M INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Shell Size - Insert (Convert From)
M22
Shell Size - Insert (Convert To)
M22
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Polyvinyl Chloride (PVC)
Housing Color
Black, Yellow
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
10A
Voltage Rating
600VAC/DC
Operating Temperature
-20°C ~ 105°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,60000 €35,60 €
1030,25900 €302,59 €
3028,00300 €840,09 €
5027,01200 €1.350,60 €
10025,72400 €2.572,40 €
25024,11564 €6.028,91 €
Manufacturers Standard Package
Unit Price without VAT:35,60000 €
Unit Price with VAT:42,36400 €