



P29042 | |
|---|---|
DigiKey Part Number | 889-2438-ND |
Manufacturer | |
Manufacturer Product Number | P29042 |
Description | CONN DUST COVER M35 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M35 Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products M35 Male Trunk Connector, Internal Threads |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert M35 |
Series | Material Aluminum |
Packaging Bag | Features Dust Tight, Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,99000 € | 17,99 € |
| 10 | 15,29100 € | 152,91 € |
| 30 | 14,15100 € | 424,53 € |
| 50 | 13,65000 € | 682,50 € |
| 100 | 12,99860 € | 1.299,86 € |
| 250 | 12,18560 € | 3.046,40 € |
| 500 | 11,60466 € | 5.802,33 € |
| Unit Price without VAT: | 17,99000 € |
|---|---|
| Unit Price with VAT: | 21,40810 € |

