MP6ARS8S-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6ARS8S-10

DigiKey Part Number
889-MP6ARS8S-10-ND
Manufacturer
Manufacturer Product Number
MP6ARS8S-10
Description
PIN CONTACT WITH RADSOK TECHNOLO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 8 AWG Size 3.6mm Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
MP6ARS8S-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
3.6mm
Wire Gauge or Range - AWG
8 AWG
Wire Gauge or Range - mm²
10mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,87000 €10,87 €
109,23200 €92,32 €
258,65400 €216,35 €
508,24100 €412,05 €
1007,84760 €784,76 €
3007,26260 €2.178,78 €
5007,00580 €3.502,90 €
1.0006,67180 €6.671,80 €
Manufacturers Standard Package
Unit Price without VAT:10,87000 €
Unit Price with VAT:12,93530 €