Parametric Equivalent

MC1UPN0601 | |
|---|---|
DigiKey Part Number | 889-MC1UPN0601-ND |
Manufacturer | |
Manufacturer Product Number | MC1UPN0601 |
Description | 6 POSITION STRAIGHT PLUG, CHECKM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 (2 + 4 Power) | |
Shell Size - Insert | M40-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.0mm (2), 3.6mm (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,97860 € | 6.397,86 € |
| Unit Price without VAT: | 63,97860 € |
|---|---|
| Unit Price with VAT: | 76,13453 € |







