MB2RJN0801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB7RJN0601

DigiKey Part Number
MB7RJN0601-ND
Manufacturer
Manufacturer Product Number
MB7RJN0601
Description
CONN RCPT HSG MALE 6P PNL MT RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 (5 + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
6 (5 + PE)
Shell Size - Insert
M23-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Rotatable
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,22000 €25,22 €
1021,43400 €214,34 €
2520,09240 €502,31 €
5019,13360 €956,68 €
10018,22100 €1.822,10 €
30016,86363 €5.059,09 €
50016,35632 €8.178,16 €
Manufacturers Standard Package
Unit Price without VAT:25,22000 €
Unit Price with VAT:30,01180 €