
MB5RJN0902 | |
|---|---|
DigiKey Part Number | 889-MB5RJN0902-ND |
Manufacturer | |
Manufacturer Product Number | MB5RJN0902 |
Description | 9 POSITION 90 ROTATABLE RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (4 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 (4 + 4 Power + PE) | |
Shell Size - Insert | M23-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (4), 2.0mm (4) | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| 10 | 20,70900 € | 207,09 € |
| 25 | 19,41200 € | 485,30 € |
| 50 | 18,48600 € | 924,30 € |
| 100 | 17,60430 € | 1.760,43 € |
| 300 | 16,29270 € | 4.887,81 € |
| 500 | 15,75172 € | 7.875,86 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,98840 € |



