MB5CKN0800-S3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 48
Unit Price: 24,78000 €
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 11
Unit Price: 19,82000 €
Datasheet
MB5CKN0x00-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB5CKN0x00-Sx
Motiongrade™ M23 and M40 Series

MB5CKN0800-S3

DigiKey Part Number
889-1991-ND
Manufacturer
Manufacturer Product Number
MB5CKN0800-S3
Description
CONN PLUG HSNG FMALE 8POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8 (4 + 3 Power + PE)
Shell Size - Insert
M23-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm (4), 2.0mm (4)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,72000 €24,72 €
1021,00700 €210,07 €
2519,69160 €492,29 €
5018,75220 €937,61 €
10017,85790 €1.785,79 €
30016,52743 €4.958,23 €
50016,00004 €8.000,02 €
Manufacturers Standard Package
Unit Price without VAT:24,72000 €
Unit Price with VAT:29,41680 €