
MB2GJN0600 | |
|---|---|
DigiKey Part Number | 889-MB2GJN0600-ND |
Manufacturer | |
Manufacturer Product Number | MB2GJN0600 |
Description | 6 POSITION PANEL MOUNT PLUG, CHE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | M23-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,60950 € | 2.921,90 € |
| Unit Price without VAT: | 14,60950 € |
|---|---|
| Unit Price with VAT: | 17,38531 € |


