
MB1WSN8H00 | |
|---|---|
DigiKey Part Number | 889-2894-ND |
Manufacturer | |
Manufacturer Product Number | MB1WSN8H00 |
Description | CONN PLUG HSG FMALE 5POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 5 (1 + 2 Power + 1 Quadrax + PE) | |
Shell Size - Insert | M23-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (1), 2.0mm Power (3), 0.7mm Quadrax (1) | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,60000 € | 57,60 € |
| 10 | 48,96000 € | 489,60 € |
| 25 | 45,89600 € | 1.147,40 € |
| 50 | 43,70740 € | 2.185,37 € |
| 100 | 41,62370 € | 4.162,37 € |
| Unit Price without VAT: | 57,60000 € |
|---|---|
| Unit Price with VAT: | 68,54400 € |



