


MB1LLN0800-KIT | |
|---|---|
DigiKey Part Number | 889-1252-ND |
Manufacturer | |
Manufacturer Product Number | MB1LLN0800-KIT |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A, 30A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 € | 23,51 € |
| 10 | 19,98100 € | 199,81 € |
| 25 | 18,73000 € | 468,25 € |
| 50 | 17,83600 € | 891,80 € |
| 100 | 16,98540 € | 1.698,54 € |
| 250 | 15,92316 € | 3.980,79 € |
| 500 | 15,16422 € | 7.582,11 € |
| Unit Price without VAT: | 23,51000 € |
|---|---|
| Unit Price with VAT: | 27,97690 € |







