


MB1LLN0600-KIT | |
|---|---|
DigiKey Part Number | 889-1251-ND |
Manufacturer | |
Manufacturer Product Number | MB1LLN0600-KIT |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (5 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 28A | |
Voltage Rating | 630VAC | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,94000 € | 19,94 € |
| 10 | 16,95000 € | 169,50 € |
| 25 | 15,88880 € | 397,22 € |
| 50 | 15,13060 € | 756,53 € |
| 100 | 14,40890 € | 1.440,89 € |
| 250 | 13,50776 € | 3.376,94 € |
| 500 | 12,86386 € | 6.431,93 € |
| Unit Price without VAT: | 19,94000 € |
|---|---|
| Unit Price with VAT: | 23,72860 € |




