MA7RAP1201-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA7RAP1201-KIT
MotionGrade Elite M23 Series
MotionGrade Elite M23 Series

MA7RAP1201-KIT

DigiKey Part Number
889-2762-ND
Manufacturer
Manufacturer Product Number
MA7RAP1201-KIT
Description
CONN RCPT MALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M23-12
Shell Size, MIL
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Backshell, Rotatable
Current Rating (Amps)
10A
Voltage Rating
160V
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,43000 €53,43 €
1045,41500 €454,15 €
3042,02967 €1.260,89 €
5040,54320 €2.027,16 €
10038,61040 €3.861,04 €
Manufacturers Standard Package
Unit Price without VAT:53,43000 €
Unit Price with VAT:63,58170 €