MA7CAE1700-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA7CAE1700-Sx
Motiongrade™ M23 and M40 Series

MA7CAE1700-S2

DigiKey Part Number
889-1939-ND
Manufacturer
Manufacturer Product Number
MA7CAE1700-S2
Description
CONN PLUG HSNG F/M 17POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets or Male Pins
Number of Positions
17
Shell Size - Insert
M23-17
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,01000 €19,01 €
1016,15600 €161,56 €
2515,14360 €378,59 €
5014,42080 €721,04 €
10013,73300 €1.373,30 €
30012,70963 €3.812,89 €
50012,26032 €6.130,16 €
Manufacturers Standard Package
Unit Price without VAT:19,01000 €
Unit Price with VAT:22,62190 €