Parametric Equivalent

MA7CAE1600-S3-KIT | |
|---|---|
DigiKey Part Number | 889-MA7CAE1600-S3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MA7CAE1600-S3-KIT |
Description | 16 POSITION STRAIGHT PLUG, CONNE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | M23-16 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Twist | |
Orientation | E | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 9A | |
Voltage Rating | 125VAC/DC | |
Cable Opening | 0.433" ~ 0.591" (11.00mm ~ 15.00mm) | |
Operating Temperature | -20°C ~ 130°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Communication Systems, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,13900 € | 371,39 € |
| Unit Price without VAT: | 37,13900 € |
|---|---|
| Unit Price with VAT: | 44,19541 € |



