
MA5RAP1701S-KIT | |
|---|---|
DigiKey Part Number | 889-2755-ND |
Manufacturer | |
Manufacturer Product Number | MA5RAP1701S-KIT |
Description | CONN RCPT FMALE 17POS CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | M23-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Rotatable | |
Current Rating (Amps) | 9A | |
Voltage Rating | 125VAC/DC | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,31000 € | 57,31 € |
| 10 | 48,70800 € | 487,08 € |
| 25 | 45,66040 € | 1.141,51 € |
| 50 | 43,48300 € | 2.174,15 € |
| 100 | 41,41020 € | 4.141,02 € |
| Unit Price without VAT: | 57,31000 € |
|---|---|
| Unit Price with VAT: | 68,19890 € |






