MA5RAP1602-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA5RAP1602-KIT

DigiKey Part Number
889-2748-ND
Manufacturer
Manufacturer Product Number
MA5RAP1602-KIT
Description
CONN RCPT MALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
M23-16
Shell Size, MIL
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Backshell, Rotatable
Current Rating (Amps)
9A
Voltage Rating
125VAC/DC
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,46000 €61,46 €
1052,24200 €522,42 €
3048,34800 €1.450,44 €
5046,63800 €2.331,90 €
10044,41470 €4.441,47 €
Manufacturers Standard Package
Unit Price without VAT:61,46000 €
Unit Price with VAT:73,13740 €