
MA5RAE1201-KIT | |
|---|---|
DigiKey Part Number | 889-2742-ND |
Manufacturer | |
Manufacturer Product Number | MA5RAE1201-KIT |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Rotatable | |
Current Rating (Amps) | 10A | |
Voltage Rating | 160V | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,90000 € | 52,90 € |
| 10 | 44,96900 € | 449,69 € |
| 30 | 41,61667 € | 1.248,50 € |
| 50 | 40,14480 € | 2.007,24 € |
| 100 | 38,23090 € | 3.823,09 € |
| Unit Price without VAT: | 52,90000 € |
|---|---|
| Unit Price with VAT: | 62,95100 € |








