
MA2CAP1200 | |
|---|---|
DigiKey Part Number | 889-MA2CAP1200-ND |
Manufacturer | |
Manufacturer Product Number | MA2CAP1200 |
Description | 12 POSITION STRAIGHT PLUG, CHECK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation P |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Coupling Nut |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1CAP1200 | Amphenol Sine Systems Corp | 0 | 889-1069-ND | 14,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,82000 € | 17,82 € |
| 10 | 15,14500 € | 151,45 € |
| 25 | 14,19680 € | 354,92 € |
| 50 | 13,51920 € | 675,96 € |
| 200 | 12,26025 € | 2.452,05 € |
| 400 | 11,67573 € | 4.670,29 € |
| 600 | 11,34692 € | 6.808,15 € |
| Unit Price without VAT: | 17,82000 € |
|---|---|
| Unit Price with VAT: | 21,20580 € |


