MA1CAP1200-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA1CAP1200-KIT
MA1CAP1200-KIT
MA1CAP1200-KIT

MA1CAP1200-KIT

DigiKey Part Number
889-1255-ND
Manufacturer
Manufacturer Product Number
MA1CAP1200-KIT
Description
CONN PLUG FMALE 12POS GOLD CRIMP
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M23-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
P
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
160V
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.