
KS3PB BULK | |
---|---|
DigiKey Part Number | 889-KS3PBBULK-ND |
Manufacturer | |
Manufacturer Product Number | KS3PB BULK |
Description | 3.5MM PHONE STR STEREO BLACK NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.541" (13.74mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Brass | |
Cable Opening | 0.098" ~ 0.196" (2.49mm ~ 4.98mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,65000 € | 4,65 € |
10 | 3,94900 € | 39,49 € |
25 | 3,70200 € | 92,55 € |
50 | 3,52520 € | 176,26 € |
100 | 3,35680 € | 335,68 € |
300 | 3,10650 € | 931,95 € |
500 | 2,99656 € | 1.498,28 € |
1.000 | 2,85363 € | 2.853,63 € |
2.500 | 2,67518 € | 6.687,95 € |
Unit Price without VAT: | 4,65000 € |
---|---|
Unit Price with VAT: | 5,53350 € |