
JS3P | |
|---|---|
DigiKey Part Number | 889-JS3P-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | JS3P |
Description | 1/4" JUMBO PHONE STR STEREO NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -25°C ~ 75°C |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phone Plug | Mating Length/Depth 1.200" (30.50mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
Industry Recognized Mating Diameter | Housing Material Zinc Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,21667 € | 2.165,00 € |
| Unit Price without VAT: | 7,21667 € |
|---|---|
| Unit Price with VAT: | 8,58784 € |

