CA-5E12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-5E12

DigiKey Part Number
CA-5E12-ND
Manufacturer
Manufacturer Product Number
CA-5E12
Description
TOOL CRIMP HEAD PNEUM 12/16/20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Crimp Unit Tool Contacts, Size 12, 16 and 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Crimp Unit
For Use With/Related Products
Contacts, Size 12, 16 and 20
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.549,60000 €3.549,60 €
Manufacturers Standard Package
Unit Price without VAT:3.549,60000 €
Unit Price with VAT:4.224,02400 €