
C09131D0061014U | |
|---|---|
DigiKey Part Number | 889-2711-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131D0061014U |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131D0061014U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Backshell, Coupling Nut, Strain Relief | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,71000 € | 21,71 € |
| 10 | 18,45200 € | 184,52 € |
| 25 | 17,29640 € | 432,41 € |
| 50 | 16,47120 € | 823,56 € |
| 100 | 15,68530 € | 1.568,53 € |
| 300 | 14,51663 € | 4.354,99 € |
| 500 | 14,00350 € | 7.001,75 € |
| Unit Price without VAT: | 21,71000 € |
|---|---|
| Unit Price with VAT: | 25,83490 € |


