
C091 31H012 201 2 | |
|---|---|
DigiKey Part Number | C09131H0122012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31H012 201 2 |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31H012 201 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,48000 € | 26,48 € |
| 10 | 22,50500 € | 225,05 € |
| 25 | 21,09640 € | 527,41 € |
| 50 | 20,09000 € | 1.004,50 € |
| 100 | 19,13180 € | 1.913,18 € |
| 300 | 17,70650 € | 5.311,95 € |
| 500 | 17,25240 € | 8.626,20 € |
| Unit Price without VAT: | 26,48000 € |
|---|---|
| Unit Price with VAT: | 31,51120 € |








