C091 31H004 200 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31H004 200 2

DigiKey Part Number
889-C09131H0042002-ND
Manufacturer
Manufacturer Product Number
C091 31H004 200 2
Description
MALE CABLE CONNECTOR WITH INTERN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M16-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,84000 €18,84 €
1016,00900 €160,09 €
2515,00680 €375,17 €
5014,29040 €714,52 €
10013,60870 €1.360,87 €
30012,59463 €3.778,39 €
50012,14940 €6.074,70 €
Manufacturers Standard Package
Unit Price without VAT:18,84000 €
Unit Price with VAT:22,41960 €