C091 11D006 000 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 11D006 000 4

DigiKey Part Number
889-C09111D0060004-ND
Manufacturer
Manufacturer Product Number
C091 11D006 000 4
Description
FEMALE CABLE CONNECTOR WITH INTE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
M16-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,10430 €1.010,43 €
Manufacturers Standard Package
Unit Price without VAT:10,10430 €
Unit Price with VAT:12,02412 €