




C01630H00610010 | |
|---|---|
DigiKey Part Number | 361-1348-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01630H00610010 |
Description | CONN PLUG MALE 7POS SILVER SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C01630H00610010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp | |
Current Rating (Amps) | 12A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 10 | 11,53100 € | 115,31 € |
| 25 | 10,80880 € | 270,22 € |
| 50 | 10,29280 € | 514,64 € |
| 100 | 9,80170 € | 980,17 € |
| 250 | 9,18844 € | 2.297,11 € |
| 500 | 8,75036 € | 4.375,18 € |
| 1.000 | 8,33333 € | 8.333,33 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,14830 € |










