
AXS5MP2 | |
|---|---|
DigiKey Part Number | 889-AXS5MP2-ND |
Manufacturer | |
Manufacturer Product Number | AXS5MP2 |
Description | 5 POLE MALE PLUG CHASSIS MOUNT W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Chassis Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Protective Cap | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 133V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,65300 € | 46,53 € |
| 25 | 4,36200 € | 109,05 € |
| 80 | 4,01788 € | 321,43 € |
| 160 | 3,82606 € | 612,17 € |
| 320 | 3,64350 € | 1.165,92 € |
| 560 | 3,50255 € | 1.961,43 € |
| 1.040 | 3,35297 € | 3.487,09 € |
| 2.560 | 3,14675 € | 8.055,68 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |

