
AXS4FP1V | |
|---|---|
DigiKey Part Number | 889-AXS4FP1V-ND |
Manufacturer | |
Manufacturer Product Number | AXS4FP1V |
Description | 4 POLE VERTICAL FEMALE RECEPTACL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert XLR | Features Protective Cap |
Mounting Type Panel Mount, Through Hole | Shielding |
Mounting Feature Flange | Current Rating (Amps) 10A |
Termination Solder | Voltage Rating 133V |
Fastening Type Push-Pull | Operating Temperature -25°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 8,92634 € | 2.856,43 € |
| Unit Price without VAT: | 8,92634 € |
|---|---|
| Unit Price with VAT: | 10,62234 € |



